
AOZ13987DI-02 | |
|---|---|
DigiKey Part Number | 785-AOZ13987DI-02TR-ND - Tape & Reel (TR) 785-AOZ13987DI-02CT-ND - Cut Tape (CT) 785-AOZ13987DI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ13987DI-02 |
Description | 23V USB IDEAL DIODE SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.54000 | ¥17.54 |
| 10 | ¥12.95200 | ¥129.52 |
| 25 | ¥11.80560 | ¥295.14 |
| 100 | ¥10.54370 | ¥1,054.37 |
| 250 | ¥9.94160 | ¥2,485.40 |
| 500 | ¥9.57836 | ¥4,789.18 |
| 1,000 | ¥9.27938 | ¥9,279.38 |
| 2,500 | ¥8.96383 | ¥22,409.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.58072 | ¥37,903.60 |
| 10,000 | ¥7.44179 | ¥74,417.90 |











