TE054003-6 | ||
---|---|---|
DigiKey Part Number | 2104-TE054003-6TR-ND - Tape & Reel (TR) 2104-TE054003-6CT-ND - Cut Tape (CT) 2104-TE054003-6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TE054003-6 | |
Description | BUZZER MAGNETIC 3V 5MMX5MM SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 83dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥15.25800 | ¥152.58 |
25 | ¥14.09320 | ¥352.33 |
50 | ¥13.24660 | ¥662.33 |
100 | ¥12.43150 | ¥1,243.15 |
250 | ¥11.57724 | ¥2,894.31 |
500 | ¥10.65972 | ¥5,329.86 |
1,000 | ¥10.37948 | ¥10,379.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.37946 | ¥25,948.65 |