
ST-0503 | |
|---|---|
DigiKey Part Number | 433-1083-2-ND - Tape & Reel (TR) 433-1083-1-ND - Cut Tape (CT) 433-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0503 |
Description | BUZZER MAGN 3V 5MMX5MMSMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-0503 Models |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 110mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.74000 | ¥28.74 |
| 10 | ¥22.56100 | ¥225.61 |
| 25 | ¥20.54840 | ¥513.71 |
| 50 | ¥19.16260 | ¥958.13 |
| 100 | ¥17.88690 | ¥1,788.69 |
| 250 | ¥17.53324 | ¥4,383.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.32456 | ¥35,811.40 |











