Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-FSMF035X-2

DigiKey Part Number
MF-FSMF035X-2TR-ND - Tape & Reel (TR)
MF-FSMF035X-2CT-ND - Cut Tape (CT)
MF-FSMF035X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSMF035X-2
Description
PTC RESET FUSE 6V 350MA 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSMF035X-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
200 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.4 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0603 (1608 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Current - Hold (Ih) (Max)
350 mA
Thickness (Max)
0.026" (0.65mm)
Current - Trip (It)
750 mA
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,277
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
5¥3.50600¥17.53
10¥3.22500¥32.25
50¥2.67780¥133.89
100¥2.47110¥247.11
250¥2.22164¥555.41
500¥2.04948¥1,024.74
1,000¥1.89002¥1,890.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.52987¥9,179.22
12,000¥1.40828¥16,899.36
18,000¥1.34124¥24,142.32
30,000¥1.29219¥38,765.70
Manufacturers Standard Package