
TCM0605M-900-2P-T201 | |
|---|---|
DigiKey Part Number | 445-181430-2-ND - Tape & Reel (TR) 445-181430-1-ND - Cut Tape (CT) 445-181430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605M-900-2P-T201 |
Description | CMC 100MA 2LN 105 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 105 Ohms @ 100 MHz 100mA DCR 2.6Ohm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.6Ohm (Typ) |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 105 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.15000 | ¥1.15 |
| 10 | ¥0.96100 | ¥9.61 |
| 25 | ¥0.88520 | ¥22.13 |
| 50 | ¥0.83580 | ¥41.79 |
| 100 | ¥0.78730 | ¥78.73 |
| 250 | ¥0.72856 | ¥182.14 |
| 500 | ¥0.68696 | ¥343.48 |
| 1,000 | ¥0.64773 | ¥647.73 |
| 2,500 | ¥0.59919 | ¥1,497.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.52755 | ¥5,275.50 |
| 20,000 | ¥0.49747 | ¥9,949.40 |
| 30,000 | ¥0.48069 | ¥14,420.70 |
| 50,000 | ¥0.46038 | ¥23,019.00 |
| 70,000 | ¥0.44748 | ¥31,323.60 |
| 100,000 | ¥0.43422 | ¥43,422.00 |







