2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0605G-900-2P-T201

DigiKey Part Number
445-9335-2-ND - Tape & Reel (TR)
445-9335-1-ND - Cut Tape (CT)
445-9335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM0605G-900-2P-T201
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCM0605G-900-2P-T201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
3Ohm
Series
Voltage Rating - DC
10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Number of Lines
2
Height (Max)
0.014" (0.35mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0202 (0505 Metric), 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,149
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥3.18400¥31.84
25¥2.94080¥73.52
50¥2.77380¥138.69
100¥2.61500¥261.50
250¥2.41912¥604.78
500¥2.28070¥1,140.35
1,000¥2.15045¥2,150.45
2,500¥1.98970¥4,974.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.75235¥17,523.50
20,000¥1.65280¥33,056.00
30,000¥1.61265¥48,379.50
Manufacturers Standard Package