Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0540-T-9-R

DigiKey Part Number
668-SMT-0540-T-9-RTR-ND - Tape & Reel (TR)
668-SMT-0540-T-9-RCT-ND - Cut Tape (CT)
668-SMT-0540-T-9-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0540-T-9-R
Description
BUZZER MAGNETIC 3V 0.2X 0.2" SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0540-T-9-R Models
Product Attributes
Filter Similar Products
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Series
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3 V
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Voltage Range
2 ~ 5V
Height - Seated (Max)
0.087" (2.20mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,427
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.85000¥15.85
10¥12.43600¥124.36
25¥11.31640¥282.91
50¥10.54460¥527.23
100¥9.83470¥983.47
250¥9.01264¥2,253.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.65905¥19,147.62
5,000¥7.36316¥36,815.80
Manufacturers Standard Package