
EAST1616RGBA3 | |
|---|---|
DigiKey Part Number | 1080-1550-2-ND - Tape & Reel (TR) 1080-1550-1-ND - Cut Tape (CT) 1080-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBA3 |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1616RGBA3 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 2.8V Green, 2.8V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Configuration Common Anode | Package / Case 0606 (1616 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.60mm x 1.10mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.57200 | ¥25.72 |
| 100 | ¥1.83670 | ¥183.67 |
| 500 | ¥1.50576 | ¥752.88 |
| 1,000 | ¥1.39684 | ¥1,396.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.30418 | ¥2,608.36 |
| 4,000 | ¥1.22541 | ¥4,901.64 |
| 6,000 | ¥1.18500 | ¥7,110.00 |
| 10,000 | ¥1.13933 | ¥11,393.30 |
| 14,000 | ¥1.11215 | ¥15,570.10 |
| 20,000 | ¥1.08564 | ¥21,712.80 |










