433-1112-KIT | ||
---|---|---|
DigiKey Part Number | 433-1112-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 433-1112-KIT | |
Description | SMD TRANSDUCER KIT | |
Customer Reference | ||
Detailed Description | Buzzers Kit 30 Pieces (6 Values - 5 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Buzzers | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Mounting Type | Surface Mount | |
Specifications | Magnetic |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.10.0045 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.87000 | ¥643.87 |
10 | ¥558.92600 | ¥5,589.26 |
Attribute | Description |
---|---|
Other Names | Q9853869 |
Standard Package | 1 |