SMT-1427-S-7-R | ||
---|---|---|
DigiKey Part Number | 668-SMT-1427-S-7-RTR-ND - Tape & Reel (TR) 668-SMT-1427-S-7-RCT-ND - Cut Tape (CT) 668-SMT-1427-S-7-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMT-1427-S-7-R | |
Description | BUZZER MAGNETIC 3V 14X11MM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 90dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SMT-1427-S-7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 90dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.433" W (14.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥11.67100 | ¥116.71 |
25 | ¥10.79520 | ¥269.88 |
50 | ¥10.15440 | ¥507.72 |
100 | ¥9.53720 | ¥953.72 |
250 | ¥8.88576 | ¥2,221.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥8.19372 | ¥6,145.29 |
1,500 | ¥7.70093 | ¥11,551.39 |