Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0927-S-HT-R

DigiKey Part Number
668-SMT-0927-S-HT-RTR-ND - Tape & Reel (TR)
668-SMT-0927-S-HT-RCT-ND - Cut Tape (CT)
668-SMT-0927-S-HT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0927-S-HT-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0927-S-HT-R Models
Product Attributes
Filter Similar Products
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
95dB @ 3.6V, 10cm
Series
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3.6 V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Voltage Range
2 ~ 5V
Height - Seated (Max)
0.169" (4.30mm)
Frequency
2.7kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,531
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.15000¥14.15
10¥11.11000¥111.10
25¥10.10600¥252.65
50¥9.41840¥470.92
100¥8.78180¥878.18
250¥8.01708¥2,004.27
500¥7.94476¥3,972.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.51010¥7,510.10
2,000¥6.99571¥13,991.42
3,000¥6.71514¥20,145.42
5,000¥6.49081¥32,454.05
Manufacturers Standard Package