Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 3.1kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 3.1kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-0931-S-R
SMT-0931-S-R

SMT-0931-S-R

DigiKey Part Number
668-1479-2-ND - Tape & Reel (TR)
668-1479-1-ND - Cut Tape (CT)
668-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0931-S-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 3.1kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0931-S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
95dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
3 ~ 5V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
3.1kHz
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76,494
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥15.47100¥154.71
25¥14.08480¥352.12
50¥13.12840¥656.42
100¥12.24840¥1,224.84
250¥11.50620¥2,876.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.46328¥10,463.28
2,000¥9.75314¥19,506.28
3,000¥9.40049¥28,201.47
Manufacturers Standard Package