Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0827-T-HT-R

DigiKey Part Number
668-SMT-0827-T-HT-RTR-ND - Tape & Reel (TR)
668-SMT-0827-T-HT-RCT-ND - Cut Tape (CT)
668-SMT-0827-T-HT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0827-T-HT-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0827-T-HT-R Models
Product Attributes
Filter Similar Products
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
95dB @ 3.6V, 10cm
Series
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3.6 V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Voltage Range
2 ~ 5V
Height - Seated (Max)
0.169" (4.30mm)
Frequency
2.7kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥10.60000¥106.00
25¥9.63680¥240.92
50¥8.97980¥448.99
100¥8.37270¥837.27
250¥7.64324¥1,910.81
500¥7.53382¥3,766.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.16147¥7,161.47
2,000¥6.67041¥13,340.82
3,000¥6.40248¥19,207.44
5,000¥6.15508¥30,775.40
Manufacturers Standard Package