
CT08E-04S270-5 | |
|---|---|
DigiKey Part Number | 2603-CT08E-04S270-5TR-ND - Tape & Reel (TR) 2603-CT08E-04S270-5CT-ND - Cut Tape (CT) 2603-CT08E-04S270-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT08E-04S270-5 |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 97dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT08E-04S270-5 Models |
Category | Operating Mode Single Tone |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 97dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.157" (4.00mm) |
Technology Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.62000 | ¥18.62 |
| 10 | ¥14.12800 | ¥141.28 |
| 25 | ¥12.72040 | ¥318.01 |
| 50 | ¥11.76940 | ¥588.47 |
| 100 | ¥10.90550 | ¥1,090.55 |
| 250 | ¥9.87964 | ¥2,469.91 |
| 500 | ¥9.18240 | ¥4,591.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.54513 | ¥8,545.13 |
| 2,000 | ¥7.96195 | ¥15,923.90 |
| 3,000 | ¥7.64376 | ¥22,931.28 |
| 5,000 | ¥7.49801 | ¥37,490.05 |











