ESD5Z6.0T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 30,294
Unit Price: ¥5.29000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,300
Unit Price: ¥1.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 19,724
Unit Price: ¥1.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36,638
Unit Price: ¥6.12000
Datasheet
20.5V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.5V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SC-76, SOD-523

ESD5Z6.0T1G

DigiKey Part Number
ESD5Z6.0T1GOSTR-ND - Tape & Reel (TR)
ESD5Z6.0T1GOSCT-ND - Cut Tape (CT)
ESD5Z6.0T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z6.0T1G
Description
TVS DIODE 6VWM 20.5VC SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
20.5V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z6.0T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
181W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
70pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
6.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ1003-01LTGLittelfuse Inc.30,294AQ1003-01LTGCT-ND¥5.29000Similar
ESD5Z6V0Diotec Semiconductor1,3004878-ESD5Z6V0CT-ND¥1.82000Similar
PESD5Z6.0,115Nexperia USA Inc.01727-5815-1-ND¥0.00000Similar
PJSD05TS_R1_00001Panjit International Inc.19,7243757-PJSD05TS_R1_00001CT-ND¥1.32000Similar
SP1003-01DTGLittelfuse Inc.36,638F3377CT-ND¥6.12000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.04200¥10.42
100¥0.64670¥64.67
500¥0.47090¥235.45
1,000¥0.41400¥414.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31602¥948.06
6,000¥0.28199¥1,691.94
Manufacturers Standard Package