
ESD5Z5.0T5G | |
|---|---|
DigiKey Part Number | ESD5Z5.0T5GOSTR-ND - Tape & Reel (TR) ESD5Z5.0T5GOSCT-ND - Cut Tape (CT) ESD5Z5.0T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5.0T5G |
Description | TVS DIODE 5VWM 18.6VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z5.0T5G Models |
Category | Power - Peak Pulse 174W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.4A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64670 | ¥64.67 |
| 500 | ¥0.47090 | ¥235.45 |
| 1,000 | ¥0.41400 | ¥414.00 |
| 2,000 | ¥0.36591 | ¥731.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.26950 | ¥2,156.00 |
| 16,000 | ¥0.24279 | ¥3,884.64 |







