Similar



ESD5Z12T1G | |
|---|---|
DigiKey Part Number | ESD5Z12T1GOSTR-ND - Tape & Reel (TR) ESD5Z12T1GOSCT-ND - Cut Tape (CT) ESD5Z12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z12T1G |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z12T1G Models |
Category | Power - Peak Pulse 240W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 55pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 14.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJSD12TS_R1_00001 | Panjit International Inc. | 35 | 3757-PJSD12TS_R1_00001CT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64670 | ¥64.67 |
| 500 | ¥0.47090 | ¥235.45 |
| 1,000 | ¥0.41400 | ¥414.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31602 | ¥948.06 |
| 6,000 | ¥0.28199 | ¥1,691.94 |












