17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD12TS_R1_00001

DigiKey Part Number
3757-PJSD12TS_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD12TS_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD12TS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD12TS_R1_00001
Description
TVS DIODE 12VWM 17VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
120W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
60pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.89300¥8.93
100¥0.55160¥55.16
500¥0.40044¥200.22
1,000¥0.35123¥351.23
2,000¥0.30971¥619.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.26454¥1,322.70
10,000¥0.23655¥2,365.50
15,000¥0.22226¥3,333.90
25,000¥0.20618¥5,154.50
35,000¥0.19666¥6,883.10
50,000¥0.18739¥9,369.50
Manufacturers Standard Package