
ESDZL5-1F4 | |
|---|---|
DigiKey Part Number | 497-17544-2-ND - Tape & Reel (TR) 497-17544-1-ND - Cut Tape (CT) 497-17544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDZL5-1F4 |
Description | TVS DIODE 5.5VWM 10VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDZL5-1F4 Models |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 7.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45070 | ¥45.07 |
| 500 | ¥0.32566 | ¥162.83 |
| 1,000 | ¥0.28489 | ¥284.89 |
| 2,000 | ¥0.25049 | ¥500.98 |
| 5,000 | ¥0.21308 | ¥1,065.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.17800 | ¥2,670.00 |
| 30,000 | ¥0.16029 | ¥4,808.70 |
| 45,000 | ¥0.15126 | ¥6,806.70 |
| 75,000 | ¥0.14111 | ¥10,583.25 |
| 105,000 | ¥0.13509 | ¥14,184.45 |
| 150,000 | ¥0.12924 | ¥19,386.00 |











