Ultraviolet (UV) Emitter 385nm 3V 30mA 60° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-5GUV8T4

DigiKey Part Number
VAOL-5GUV8T4-ND
Manufacturer
Manufacturer Product Number
VAOL-5GUV8T4
Description
EMITTER UV 385NM 30MA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3V 30mA 60° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Manufacturer
Visual Communications Company - VCC
Viewing Angle
60°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C (TA)
Type
Ultraviolet (UV)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
30mA
Package / Case
Radial
Wavelength
385nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥10.92400¥109.24
100¥8.28880¥828.88
500¥7.12306¥3,561.53
1,000¥6.74274¥6,742.74
2,000¥6.42030¥12,840.60
5,000¥6.06877¥30,343.85
10,000¥5.84994¥58,499.40
Manufacturers Standard Package