Ultraviolet (UV) Emitter 369nm 3.4V 25mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3660C1-UV

DigiKey Part Number
1125-MTE3660C1-UV-ND
Manufacturer
Manufacturer Product Number
MTE3660C1-UV
Description
365NM UV EMITTER 3MM PLASTIC ROU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 369nm 3.4V 25mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Manufacturer
Marktech Optoelectronics
Viewing Angle
40°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Ultraviolet (UV)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
25mA
Package / Case
Radial
Wavelength
369nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.61000¥148.61
10¥117.26900¥1,172.69
100¥99.05310¥9,905.31
500¥91.14926¥45,574.63
Manufacturers Standard Package