
MTE3660C5-UV | |
|---|---|
DigiKey Part Number | 1125-MTE3660C5-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE3660C5-UV |
Description | 365NM UV EMITTER 3MM PLASTIC ROU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 369nm 3.4V 25mA 22° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Marktech Optoelectronics | Viewing Angle 22° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 25mA | Package / Case Radial |
Wavelength 369nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.61000 | ¥148.61 |
| 10 | ¥117.26900 | ¥1,172.69 |
| 100 | ¥99.05310 | ¥9,905.31 |
| 500 | ¥91.14926 | ¥45,574.63 |







