
MT0380-UV-A | |
|---|---|
DigiKey Part Number | 1125-1180-ND |
Manufacturer | |
Manufacturer Product Number | MT0380-UV-A |
Description | EMITTER UV 400NM 30MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.2V 30mA 30° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 30mA | Package / Case Radial |
Wavelength 400nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BL-BIK341-1 | American Bright Optoelectronics Corporation | 3,599 | 2007-BL-BIK341-1-ND | ¥12.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.32700 | ¥63.27 |
| 100 | ¥4.68830 | ¥468.83 |
| 500 | ¥3.95752 | ¥1,978.76 |
| 1,000 | ¥3.71844 | ¥3,718.44 |
| 2,000 | ¥3.51550 | ¥7,031.00 |
| 5,000 | ¥3.29394 | ¥16,469.70 |
| 10,000 | ¥3.15590 | ¥31,559.00 |
| 25,000 | ¥3.00548 | ¥75,137.00 |










