Ultraviolet (UV) Emitter 385nm 3V 30mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-5EUV8T4

DigiKey Part Number
VAOL-5EUV8T4-ND
Manufacturer
Manufacturer Product Number
VAOL-5EUV8T4
Description
EMITTER UV 385NM 30MA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3V 30mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Manufacturer
Visual Communications Company - VCC
Viewing Angle
30°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C (TA)
Type
Ultraviolet (UV)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
30mA
Package / Case
Radial
Wavelength
385nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,073
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
10¥13.94300¥139.43
100¥10.69970¥1,069.97
500¥9.26852¥4,634.26
1,000¥8.80192¥8,801.92
2,000¥8.40674¥16,813.48
5,000¥7.97595¥39,879.75
10,000¥7.70794¥77,079.40
Manufacturers Standard Package