YIC71009EBGG | ||
---|---|---|
DigiKey Part Number | 3155-YIC71009EBGGTR-ND - Tape & Reel (TR) 3155-YIC71009EBGGCT-ND - Cut Tape (CT) 3155-YIC71009EBGGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | YIC71009EBGG | |
Description | RF RCVR GNSS/GPS MODULE LOW PWR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | YIC7 RF Receiver BeiDou, Galileo, Glonass, GPS -165dBm Not Included | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Modulation or Protocol | BeiDou, Galileo, Glonass, GPS | |
Applications | GPS | |
Current - Receiving | 8mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.84000 | ¥148.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥148.87282 | ¥148,872.82 |