- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -163dBm Not Included 18-LCC (9.7x10.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TESEO-LIV3FL

DigiKey Part Number
497-TESEO-LIV3FLTR-ND - Tape & Reel (TR)
497-TESEO-LIV3FLCT-ND - Cut Tape (CT)
497-TESEO-LIV3FLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TESEO-LIV3FL
Description
TESEO-LIV3FL LOW POWER MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -163dBm Not Included 18-LCC (9.7x10.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-163dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
1.75V ~ 4.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
18-LCC (9.7x10.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,219
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.94000¥127.94
10¥111.30600¥1,113.06
25¥105.53160¥2,638.29
100¥97.61900¥9,761.90
250¥92.88200¥23,220.50
500¥89.54074¥44,770.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥86.39442¥86,394.42
Manufacturers Standard Package