
EVB-LIV3FL | |
|---|---|
DigiKey Part Number | 497-EVB-LIV3FL-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LIV3FL |
Description | TESEO-LIV3FL LOW POWER MODULE EV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TESEO-LIV3FL - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | TESEO-LIV3FL | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
RF Frequency | - | |
Function | Navigation |
| Bulk: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,885.15000 | ¥1,885.15 |


