2.4A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,270 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 14 nC @ 4.5 V | ±12V | 882 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
30,609 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 1.8V, 4.5V | 52mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±8V | 1312 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
141,587 In Stock 216,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.79958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 3.9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
44,468 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.67928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 1.8V, 4.5V | 52mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 20 nC @ 4.5 V | ±8V | 1310 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
30,501 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.78358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 4.5V, 10V | 120mOhm @ 2.4A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 309 pF @ 15 V | - | 400mW (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
49,633 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 2.5V, 10V | 55mOhm @ 3.2A, 10V | 1.4V @ 250µA | 4.76 nC @ 4.5 V | ±12V | 432 pF @ 15 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
8,675 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 155mOhm @ 2A, 10V | 3V @ 250µA | 8.3 nC @ 10 V | ±20V | 512 pF @ 30 V | - | 920mW | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,825 In Stock 276,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 155mOhm @ 2A, 10V | 3V @ 250µA | 8.3 nC @ 10 V | ±20V | 512 pF @ 30 V | - | 920mW | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,543 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥1.03053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 155mOhm @ 2A, 10V | 3V @ 250µA | 8.3 nC @ 10 V | ±20V | 512 pF @ 30 V | - | 920mW | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,000 In Stock 40,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.79926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 155mOhm @ 2A, 10V | 3V @ 250µA | 8.3 nC @ 10 V | ±20V | 512 pF @ 30 V | - | 920mW | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
71,396 In Stock 282,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 1.8V, 4.5V | 160mOhm @ 1A, 4.5V | 1V @ 250µA | 3.4 nC @ 10 V | ±12V | 156 pF @ 6 V | - | 840mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
22,421 In Stock 102,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.4A (Ta) | 4.5V, 10V | 80mOhm @ 4.2A, 10V | 3V @ 250µA | 12.2 nC @ 10 V | ±20V | 587 pF @ 20 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,997 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 2.5V, 4.5V | 128mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 6 nC @ 4.5 V | ±12V | 386 pF @ 10 V | - | 463mW (Ta), 1.9W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
8,047 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.57342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 70 V | 2.4A (Ta) | 4.5V, 10V | 167mOhm @ 2.4A, 10V | 3V @ 250µA | 15.9 nC @ 10 V | ±20V | 822 pF @ 35 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
3,527 In Stock 1,296,000 Factory | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.45668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.4A (Ta) | 4.5V, 10V | 80mOhm @ 4.2A, 10V | 3V @ 250µA | 12.2 nC @ 10 V | ±20V | 587 pF @ 20 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,835 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.70515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 260mOhm @ 3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 3W (Ta), 18W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,391 In Stock 13,000 Factory | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.78738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.4A (Ta) | 6V, 10V | 350mOhm @ 1.4A, 10V | 4V @ 250µA | 10.7 nC @ 10 V | ±20V | 424 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
8,242 In Stock 120,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.68890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 2.4A (Ta) | 4.5V, 10V | 80mOhm @ 4.2A, 10V | 3V @ 250µA | 12.2 nC @ 10 V | ±20V | 587 pF @ 20 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,652 In Stock | 1 : ¥5.83000 Cut Tape (CT) 5,000 : ¥2.09330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 260mOhm @ 3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 3W (Ta), 18W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,970 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.23852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 260mOhm @ 3A, 10V | 2.5V @ 250µA | 6 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 3W (Ta), 18W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
11,890 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.4A (Ta) | 6V, 10V | 175mOhm @ 2.4A, 10V | 4V @ 250µA | 5.8 nC @ 10 V | ±20V | 363 pF @ 75 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
9,000 In Stock | 3,000 : ¥4.08441 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Ta) | 10V | 5Ohm @ 1.2A, 10V | - | 6.7 nC @ 10 V | ±30V | 165 pF @ 25 V | - | 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | MP-3A | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,000 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.81455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | 4.5V | 100mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 5.3 nC @ 4.5 V | ±12V | 418 pF @ 10 V | - | 1.1W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
39,000 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.4A (Ta) | - | 128mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 6 nC @ 4.5 V | ±12V | 386 pF @ 10 V | - | 463mW (Ta), 4.45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
115,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.4A (Ta) | - | 120mOhm @ 1.3A, 4.5V | - | 6.5 nC @ 4.5 V | - | 450 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-SCH | 6-SMD, Flat Leads |