
DMG2301LK-7 | |
|---|---|
DigiKey Part Number | DMG2301LK-7DITR-ND - Tape & Reel (TR) DMG2301LK-7DICT-ND - Cut Tape (CT) DMG2301LK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2301LK-7 |
Description | MOSFET P-CH 20V 2.4A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 840mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 156 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29100 | ¥22.91 |
| 100 | ¥1.44720 | ¥144.72 |
| 500 | ¥1.08182 | ¥540.91 |
| 1,000 | ¥0.96381 | ¥963.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78915 | ¥2,367.45 |
| 6,000 | ¥0.71564 | ¥4,293.84 |
| 9,000 | ¥0.67816 | ¥6,103.44 |
| 15,000 | ¥0.63603 | ¥9,540.45 |
| 21,000 | ¥0.61108 | ¥12,832.68 |
| 30,000 | ¥0.58682 | ¥17,604.60 |
| 75,000 | ¥0.54268 | ¥40,701.00 |










