Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
B3S-1000P
B3S-1000P

B3S-1000P

DigiKey Part Number
SW836TR-ND - Tape & Reel (TR)
SW836CT-ND - Cut Tape (CT)
SW836DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3S-1000P
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3S-1000P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.60mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,916
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥6.02900¥60.29
25¥5.61040¥140.26
100¥5.00580¥500.58
250¥4.63648¥1,159.12
500¥4.37946¥2,189.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.14327¥4,143.27
2,000¥3.92875¥7,857.50
3,000¥3.81349¥11,440.47
5,000¥3.67874¥18,393.70
7,000¥3.59626¥25,173.82
10,000¥3.51410¥35,141.00
Manufacturers Standard Package