
74HC245PW,118 | |
|---|---|
DigiKey Part Number | 1727-4296-2-ND - Tape & Reel (TR) 1727-4296-1-ND - Cut Tape (CT) 1727-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC245PW,118 |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC245PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.99000 | ¥2.99 |
| 10 | ¥2.09600 | ¥20.96 |
| 25 | ¥1.86160 | ¥46.54 |
| 100 | ¥1.60490 | ¥160.49 |
| 250 | ¥1.48340 | ¥370.85 |
| 500 | ¥1.40964 | ¥704.82 |
| 1,000 | ¥1.34916 | ¥1,349.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.28526 | ¥3,213.15 |
| 5,000 | ¥1.24673 | ¥6,233.65 |
| 7,500 | ¥1.22743 | ¥9,205.73 |
| 12,500 | ¥1.20606 | ¥15,075.75 |
| 17,500 | ¥1.19356 | ¥20,887.30 |
| 25,000 | ¥1.18155 | ¥29,538.75 |
| 62,500 | ¥1.15568 | ¥72,230.00 |











