
IRFH6200TRPBF | |
|---|---|
DigiKey Part Number | IRFH6200TRPBFTR-ND - Tape & Reel (TR) IRFH6200TRPBFCT-ND - Cut Tape (CT) IRFH6200TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH6200TRPBF |
Description | MOSFET N-CH 20V 49A/100A 8PQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 49A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH6200TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.95mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 10890 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥12.39600 | ¥123.96 |
| 100 | ¥8.44720 | ¥844.72 |
| 500 | ¥6.75598 | ¥3,377.99 |
| 1,000 | ¥6.58174 | ¥6,581.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.37721 | ¥21,508.84 |


















