
TXS0101DBVR | |
|---|---|
DigiKey Part Number | 296-22863-2-ND - Tape & Reel (TR) 296-22863-1-ND - Cut Tape (CT) 296-22863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101DBVR |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DBVR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Channels per Circuit 1 | Supplier Device Package SOT-23-6 |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.90000 | ¥5.90 |
| 10 | ¥4.17800 | ¥41.78 |
| 25 | ¥3.74640 | ¥93.66 |
| 100 | ¥3.27510 | ¥327.51 |
| 250 | ¥3.04984 | ¥762.46 |
| 500 | ¥2.91368 | ¥1,456.84 |
| 1,000 | ¥2.86062 | ¥2,860.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.66331 | ¥7,989.93 |
| 6,000 | ¥2.59560 | ¥15,573.60 |
| 9,000 | ¥2.56170 | ¥23,055.30 |
| 15,000 | ¥2.52413 | ¥37,861.95 |
| 21,000 | ¥2.50218 | ¥52,545.78 |
| 30,000 | ¥2.48108 | ¥74,432.40 |











