IRFB4615PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥1.09166
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥2.73717
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥3.36657
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥8.08000
Datasheet
IRFB4127PBFXKMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB4615PBF

DigiKey Part Number
IRFB4615PBF-ND
Manufacturer
Manufacturer Product Number
IRFB4615PBF
Description
MOSFET N-CH 150V 35A TO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 35A (Tc) 144W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB4615PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1750 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
144W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.49009¥5,490.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.