AOT254L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 137
Unit Price: ¥24.39000
Datasheet

Similar


onsemi
In Stock: 4,264
Unit Price: ¥27.04000
Datasheet

Similar


onsemi
In Stock: 469
Unit Price: ¥27.04000
Datasheet

Similar


onsemi
In Stock: 772
Unit Price: ¥45.07000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥22.24000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥5.49009
Datasheet

Similar


Infineon Technologies
In Stock: 1,460
Unit Price: ¥16.98000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥16.24673
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥19.98260
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥47.96000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT254L

DigiKey Part Number
785-1430-5-ND
Manufacturer
Manufacturer Product Number
AOT254L
Description
MOSFET N-CH 150V 4.2A/32A TO220
Customer Reference
Detailed Description
N-Channel 150 V 4.2A (Ta), 32A (Tc) 2.1W (Ta), 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes