Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3525AN

DigiKey Part Number
296-11216-5-ND
Manufacturer
Manufacturer Product Number
UC3525AN
Description
IC REG CTRLR MULT TOPOLOGY 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3525AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100Hz ~ 400kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
49%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Package / Case
16-DIP (0.300", 7.62mm)
Number of Outputs
2
Supplier Device Package
16-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.22000¥27.22
10¥20.32300¥203.23
25¥18.60760¥465.19
100¥16.72570¥1,672.57
250¥15.82720¥3,956.80
500¥15.28574¥7,642.87
1,000¥14.84006¥14,840.06
2,500¥14.36957¥35,923.92
5,000¥14.08605¥70,430.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.