


LM340T-15/NOPB | |
|---|---|
DigiKey Part Number | LM340T-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340T-15/NOPB |
Description | IC REG LINEAR 15V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340T-15/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7815AT-E1 | Diodes Incorporated | 25 | 31-AS7815AT-E1-ND | ¥85.00000 | Similar |
| MC7815ABTG | onsemi | 4,626 | MC7815ABTGOS-ND | ¥105.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.28900 | ¥112.89 |
| 45 | ¥9.74200 | ¥438.39 |
| 135 | ¥8.95978 | ¥1,209.57 |
| 270 | ¥8.57689 | ¥2,315.76 |
| 540 | ¥8.26157 | ¥4,461.25 |
| 1,035 | ¥8.01671 | ¥8,297.29 |
| 2,520 | ¥7.74659 | ¥19,521.41 |
| 5,040 | ¥7.57829 | ¥38,194.58 |








