


AS7815AT-E1 | |
|---|---|
DigiKey Part Number | 31-AS7815AT-E1-ND |
Manufacturer | |
Manufacturer Product Number | AS7815AT-E1 |
Description | IC REG LINEAR 15V 1A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 32V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7815ABV | STMicroelectronics | 3,687 | 497-8352-5-ND | ¥9.43000 | Similar |
| L7815ACV | STMicroelectronics | 966 | 497-1453-5-ND | ¥9.92000 | Similar |
| L7815CV | STMicroelectronics | 10,296 | 497-1454-5-ND | ¥9.59000 | Similar |
| L78M15ABV | STMicroelectronics | 344 | 497-L78M15ABV-ND | ¥6.20000 | Similar |
| L78M15CV | STMicroelectronics | 523 | 497-2958-5-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.96100 | ¥29.61 |
| 25 | ¥2.64640 | ¥66.16 |
| 100 | ¥2.29820 | ¥229.82 |
| 250 | ¥2.13232 | ¥533.08 |
| 500 | ¥2.03260 | ¥1,016.30 |
| 1,000 | ¥1.95040 | ¥1,950.40 |
| 3,000 | ¥1.84884 | ¥5,546.52 |
| 5,000 | ¥1.81129 | ¥9,056.45 |







