


L78M15ABV | |
|---|---|
DigiKey Part Number | 497-L78M15ABV-ND |
Manufacturer | |
Manufacturer Product Number | L78M15ABV |
Description | IC REG LINEAR 15V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78M15ABV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 54dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM341T-15/NOPB | Texas Instruments | 272 | LM341T-15/NOPB-ND | ¥12.07000 | Similar |
| MC7815ABTG | onsemi | 4,326 | MC7815ABTGOS-ND | ¥5.21000 | Similar |
| MC7815ACTG | onsemi | 3,600 | MC7815ACTGOS-ND | ¥5.04000 | Similar |
| MC7815BTG | onsemi | 4,381 | MC7815BTGOS-ND | ¥4.63000 | Similar |
| MC7815CTG | onsemi | 14,400 | MC7815CTGOS-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.39100 | ¥43.91 |
| 50 | ¥3.67520 | ¥183.76 |
| 100 | ¥3.45360 | ¥345.36 |
| 250 | ¥3.21968 | ¥804.92 |


