Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3525ANG

DigiKey Part Number
SG3525ANGOS-ND
Manufacturer
Manufacturer Product Number
SG3525ANG
Description
IC REG CTRLR PUSH-PULL 16DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SG3525ANG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100Hz ~ 400kHz
Manufacturer
onsemi
Duty Cycle (Max)
49%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Push-Pull
Package / Case
16-DIP (0.300", 7.62mm)
Number of Outputs
2
Supplier Device Package
16-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3525ANTexas Instruments948296-11216-5-ND¥27.22000Direct
SG2525ANSTMicroelectronics5,510497-2038-5-ND¥17.86000Similar
In-Stock: 2,007
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥9.08900¥90.89
25¥8.24680¥206.17
100¥7.32390¥732.39
250¥6.88264¥1,720.66
500¥6.61716¥3,308.58
1,000¥6.39833¥6,398.33
2,500¥6.16740¥15,418.50
5,000¥6.02828¥30,141.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.