
SG3525AN | |
|---|---|
DigiKey Part Number | 497-2041-5-ND |
Manufacturer | |
Manufacturer Product Number | SG3525AN |
Description | IC REG CTRLR BCK/PUSH-PULL 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SG3525AN Models |
Category | Frequency - Switching 100Hz ~ 400kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Buck, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-DIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 35V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.04400 | ¥160.44 |
| 25 | ¥14.65760 | ¥366.44 |
| 100 | ¥13.14020 | ¥1,314.02 |
| 250 | ¥12.41560 | ¥3,103.90 |
| 500 | ¥11.97892 | ¥5,989.46 |
| 1,000 | ¥11.61951 | ¥11,619.51 |
| 2,500 | ¥11.24018 | ¥28,100.45 |
| 5,000 | ¥11.01153 | ¥55,057.65 |









