
IRFB4019PBF | |
|---|---|
DigiKey Part Number | IRFB4019PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4019PBF |
Description | MOSFET N-CH 150V 17A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17A (Tc) 80W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB4019PBF Models |
Category | Vgs(th) (Max) @ Id 4.9V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 50 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 95mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 50 | ¥7.65640 | ¥382.82 |
| 100 | ¥6.84010 | ¥684.01 |
| 500 | ¥5.40824 | ¥2,704.12 |
| 1,000 | ¥4.94753 | ¥4,947.53 |
| 2,000 | ¥4.56004 | ¥9,120.08 |
| 5,000 | ¥4.14085 | ¥20,704.25 |
| 10,000 | ¥3.88192 | ¥38,819.20 |









