FX2BA-68SA-1.27R | ||
---|---|---|
DigiKey Part Number | H4354-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2BA-68SA-1.27R | |
Description | CONN SOCKET 68POS 1.27MM (4PCS) | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Receptacle Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2BA-68SA-1.27R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
40 | ¥60.80875 | ¥2,432.35 |
120 | ¥59.20925 | ¥7,105.11 |
1,000 | ¥43.84678 | ¥43,846.78 |