FX2C2-68P-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10561-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2C2-68P-1.27DSA(71) | |
Description | CONN HEADER VERT 68POS 1.27MM | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2C2-68P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥44.65067 | ¥2,679.04 |