FX2C-68S-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10597-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2C-68S-1.27DSA(71) | |
Description | CONN RECEPT VERT 68POS 1.27MM | |
Customer Reference | ||
Detailed Description | 68 Position Receptacle Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2C-68S-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.54500 | ¥455.45 |
25 | ¥43.14160 | ¥1,078.54 |
60 | ¥42.13717 | ¥2,528.23 |
120 | ¥40.13075 | ¥4,815.69 |
240 | ¥35.11413 | ¥8,427.39 |
480 | ¥34.11104 | ¥16,373.30 |
960 | ¥29.09470 | ¥27,930.91 |
2,400 | ¥27.08815 | ¥65,011.56 |