FX2-68P-1.27DS(71) | ||
---|---|---|
DigiKey Part Number | H10633-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-68P-1.27DS(71) | |
Description | CONN HEADER R/A 68POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2-68P-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.67800 | ¥466.78 |
45 | ¥43.18111 | ¥1,943.15 |
90 | ¥41.12522 | ¥3,701.27 |
270 | ¥35.98493 | ¥9,715.93 |
540 | ¥34.95678 | ¥18,876.66 |
1,035 | ¥29.81603 | ¥30,859.59 |
2,520 | ¥27.75975 | ¥69,954.57 |