FX2-68S-1.27DS(71) | |
---|---|
DigiKey Part Number | H10642-ND |
Manufacturer | |
Manufacturer Product Number | FX2-68S-1.27DS(71) |
Description | CONN RECEPT R/A 68POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-68S-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
10 | ¥46.60400 | ¥466.04 |
25 | ¥44.02200 | ¥1,100.55 |
45 | ¥42.94956 | ¥1,932.73 |
90 | ¥40.80233 | ¥3,672.21 |
270 | ¥36.50726 | ¥9,856.96 |
450 | ¥34.35978 | ¥15,461.90 |
945 | ¥30.06480 | ¥28,411.24 |
2,430 | ¥28.56153 | ¥69,404.52 |