FX2-68P-1.27SV(71) | ||
---|---|---|
DigiKey Part Number | H10525-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2-68P-1.27SV(71) | |
Description | CONN HEADER STR 68POS 1.27MM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2-68P-1.27SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥46.20225 | ¥1,848.09 |