FX2B-68SA-1.27R | ||
---|---|---|
DigiKey Part Number | H4296-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2B-68SA-1.27R | |
Description | CONN SOCKET 68POS 1.27MM (4PCS) | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Receptacle Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2B-68SA-1.27R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
10 | ¥75.46900 | ¥754.69 |
25 | ¥71.09040 | ¥1,777.26 |
40 | ¥69.26825 | ¥2,770.73 |
80 | ¥67.44613 | ¥5,395.69 |
240 | ¥60.15471 | ¥14,437.13 |
440 | ¥56.50905 | ¥24,863.98 |
960 | ¥49.94670 | ¥47,948.83 |