FX2CA2-68P-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10588-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2CA2-68P-1.27DSA(71) | |
Description | CONN HEADER VERT 68POS 1.27MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2CA2-68P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
10 | ¥46.60400 | ¥466.04 |
25 | ¥44.02200 | ¥1,100.55 |
60 | ¥42.95000 | ¥2,577.00 |
120 | ¥40.80250 | ¥4,896.30 |
240 | ¥36.50729 | ¥8,761.75 |
480 | ¥34.35971 | ¥16,492.66 |
960 | ¥30.06477 | ¥28,862.18 |
2,400 | ¥28.56152 | ¥68,547.65 |